Solderless Breadboard Assembly (On Frame) 7.20" L x 3.74" W (183.0mm x 95.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00112

DigiKey Part Number
1568-00112-ND
Manufacturer
Manufacturer Product Number
00112
Description
BREADBOARD - CLASSIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 7.20" L x 3.74" W (183.0mm x 95.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
SparkFun Electronics
Number of Tie Points (Total)
830
Packaging
Bulk
Number of 5-Tie Point Terminals
126
Part Status
Active
Number of Binding Posts
3
Type
Assembly (On Frame)
Size / Dimension
7.20" L x 3.74" W (183.0mm x 95.0mm)
Number of Terminal Strips
1
Wire Gauge
20 AWG ~ 29 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.34000¥149.34
Manufacturers Standard Package