Solderless Breadboard Assembly (On Frame) 8.46" L x 5.12" W (215.0mm x 130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 8.46" L x 5.12" W (215.0mm x 130.0mm)
How to Breadboard - Another Teaching Moment

PB-70M

DigiKey Part Number
GSPB-70M-ND
Manufacturer
Manufacturer Product Number
PB-70M
Description
BREADBOARD ASSEMBLY 8.46X5.12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 8.46" L x 5.12" W (215.0mm x 130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
2
Manufacturer
Global Specialties
Number of Distribution Buses
4
Series
Number of Tie Points (Total)
1660
Packaging
Bulk
Number of 5-Tie Point Terminals
252
Part Status
Active
Number of Binding Posts
3
Type
Assembly (On Frame)
Size / Dimension
8.46" L x 5.12" W (215.0mm x 130.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.49000¥264.49
Manufacturers Standard Package