Solderless Breadboard Assembly (On Frame) 9.06" x 6.89" (230.0mm x 175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 9.06" x 6.89" (230.0mm x 175.0mm)
340-002-1_View 2
How to Breadboard - Another Teaching Moment

340-002-1

DigiKey Part Number
1286-1220-ND
Manufacturer
Manufacturer Product Number
340-002-1
Description
BREADBOARD KIT SOLDERLESS LARGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 9.06" x 6.89" (230.0mm x 175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Tie Points (Total)
2390
Manufacturer
Digilent, Inc.
Number of 5-Tie Point Terminals
378
Packaging
Box
Number of Binding Posts
4
Part Status
Active
Size / Dimension
9.06" x 6.89" (230.0mm x 175.0mm)
Type
Assembly (On Frame)
Includes
Jumper Wires
Number of Terminal Strips
3
Wire Gauge
20 AWG ~ 29 AWG
Number of Distribution Buses
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.80000¥500.80
Manufacturers Standard Package