
410-376 | |
|---|---|
DigiKey Part Number | 1286-1205-ND |
Manufacturer | |
Manufacturer Product Number | 410-376 |
Description | CMOD S7: BREADBOARDABLE SPARTAN7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cmod S7 Spartan-7 FPGA XC7S25 Spartan®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cmod S7 Spartan-7 FPGA |
Manufacturer Digilent, Inc. | Contents Board(s) |
Series | Utilized IC / Part XC7S25 |
Packaging Box | Interconnect System Pmod |
Part Status Active | Suggested Programming Environment Adept, Vitis, Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.73000 | ¥818.73 |

















