Solderless Breadboard Assembly (On Frame) 9.25" L x 8.00" W (235.0mm x 203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12614

DigiKey Part Number
1568-12614-ND
Manufacturer
Manufacturer Product Number
12614
Description
BREADBOARD - GIANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 9.25" L x 8.00" W (235.0mm x 203.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
7
Manufacturer
SparkFun Electronics
Number of Tie Points (Total)
3220
Packaging
Bulk
Number of 5-Tie Point Terminals
504
Part Status
Active
Number of Binding Posts
4
Type
Assembly (On Frame)
Size / Dimension
9.25" L x 8.00" W (235.0mm x 203.2mm)
Number of Terminal Strips
4
Wire Gauge
20 AWG ~ 29 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥274.72000¥274.72
Manufacturers Standard Package