Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74N

DigiKey Part Number
296-1625-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT74N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Package / Case
14-DIP (0.300", 7.62mm)
Clock Frequency
46 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,440
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.60000¥7.60
10¥5.43000¥54.30
25¥4.89160¥122.29
100¥4.29760¥429.76
250¥4.01312¥1,003.28
500¥3.84172¥1,920.86
1,000¥3.70064¥3,700.64
2,500¥3.55173¥8,879.33
5,000¥3.46198¥17,309.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,173In Stock
Ships from Rochester Electronics, LLC