VLM-650-03 LPT | ||
---|---|---|
DigiKey Part Number | VLM-650-03-LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-03 LPT | |
Description | LASER DIODE 650NM 1MW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 1mW 2.6V ~ 5V 40mA Cylinder (7.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.67000 | ¥153.67 |
10 | ¥115.93500 | ¥1,159.35 |
100 | ¥97.38450 | ¥9,738.45 |
500 | ¥89.43476 | ¥44,717.38 |