881719-2 | ||
---|---|---|
DigiKey Part Number | A105293TR-ND - Tape & Reel (TR) A105293CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 881719-2 | |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 881719-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.488" (12.40mm) | |
Length - Overall | 0.866" (22.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.055" ~ 0.106" (1.40mm ~ 2.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57700 | ¥15.77 |
25 | ¥1.46680 | ¥36.67 |
50 | ¥1.39020 | ¥69.51 |
100 | ¥1.31460 | ¥131.46 |
250 | ¥1.22404 | ¥306.01 |
500 | ¥1.15362 | ¥576.81 |
1,000 | ¥1.09314 | ¥1,093.14 |
2,500 | ¥1.01256 | ¥2,531.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.80600 | ¥12,090.00 |
30,000 | ¥0.72037 | ¥21,611.10 |
75,000 | ¥0.62465 | ¥46,848.75 |