
43-10052 | |
|---|---|
DigiKey Part Number | 626-2140-ND |
Manufacturer | |
Manufacturer Product Number | 43-10052 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.54000 | ¥136.54 |
| 10 | ¥116.01200 | ¥1,160.12 |
| 25 | ¥108.74720 | ¥2,718.68 |
| 50 | ¥103.55680 | ¥5,177.84 |
| 100 | ¥98.61560 | ¥9,861.56 |
| 250 | ¥92.44600 | ¥23,111.50 |
| 500 | ¥88.03858 | ¥44,019.29 |






