
43-10126 | |
|---|---|
DigiKey Part Number | 626-2141-ND |
Manufacturer | |
Manufacturer Product Number | 43-10126 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.48000 | ¥165.48 |
| 10 | ¥140.61500 | ¥1,406.15 |
| 25 | ¥131.81040 | ¥3,295.26 |
| 50 | ¥125.51860 | ¥6,275.93 |
| 100 | ¥119.53040 | ¥11,953.04 |
| 250 | ¥112.05380 | ¥28,013.45 |
| 500 | ¥106.71290 | ¥53,356.45 |


