776164-1 | ||
---|---|---|
DigiKey Part Number | A121829-ND | |
Manufacturer | ||
Manufacturer Product Number | 776164-1 | |
Description | CONN PLUG HSG 35POS 4.00MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 35 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 776164-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.03000 | ¥152.03 |
10 | ¥131.73600 | ¥1,317.36 |
25 | ¥124.86120 | ¥3,121.53 |
50 | ¥123.05160 | ¥6,152.58 |
100 | ¥108.57570 | ¥10,857.57 |
250 | ¥101.33716 | ¥25,334.29 |
500 | ¥99.16568 | ¥49,582.84 |