770520-1 | ||
---|---|---|
DigiKey Part Number | A124353TR-ND - Tape & Reel (TR) A124353CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 770520-1 | |
Description | CONN SOCKET 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 770520-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.06500 | ¥10.65 |
25 | ¥0.99200 | ¥24.80 |
50 | ¥0.93980 | ¥46.99 |
100 | ¥0.88860 | ¥88.86 |
250 | ¥0.82728 | ¥206.82 |
500 | ¥0.77982 | ¥389.91 |
1,000 | ¥0.73892 | ¥738.92 |
2,500 | ¥0.68444 | ¥1,711.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61974 | ¥3,098.70 |
10,000 | ¥0.54483 | ¥5,448.30 |
25,000 | ¥0.48694 | ¥12,173.50 |
50,000 | ¥0.42224 | ¥21,112.00 |