2138530-1 | ||
---|---|---|
DigiKey Part Number | A145230-ND | |
Manufacturer | ||
Manufacturer Product Number | 2138530-1 | |
Description | STRAIN RELIEF,14 POSITION AMPSEA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For AMPSEAL Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2138530-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 2 Required Per Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.97000 | ¥21.97 |
10 | ¥19.60700 | ¥196.07 |
25 | ¥19.50440 | ¥487.61 |
50 | ¥19.30580 | ¥965.29 |
100 | ¥17.71380 | ¥1,771.38 |
250 | ¥17.61444 | ¥4,403.61 |
500 | ¥16.02214 | ¥8,011.07 |
1,000 | ¥14.33044 | ¥14,330.44 |
2,500 | ¥13.23573 | ¥33,089.32 |