770520-6 | ||
---|---|---|
DigiKey Part Number | 17-770520-6TR-ND - Tape & Reel (TR) 17-770520-6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 770520-6 | |
Description | AMPSEAL,TERMINAL,TIN PLATE,22-24 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.13600 | ¥28.40 |
50 | ¥1.07700 | ¥53.85 |
100 | ¥1.01960 | ¥101.96 |
250 | ¥0.94900 | ¥237.25 |
500 | ¥0.89432 | ¥447.16 |
1,000 | ¥0.84745 | ¥847.45 |
2,500 | ¥0.78494 | ¥1,962.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71077 | ¥3,553.85 |
10,000 | ¥0.62485 | ¥6,248.50 |
25,000 | ¥0.55845 | ¥13,961.25 |
50,000 | ¥0.48425 | ¥24,212.50 |