G5V-1-T90 DC12 | ||
---|---|---|
DigiKey Part Number | Z6371-ND | |
Manufacturer | ||
Manufacturer Product Number | G5V-1-T90 DC12 | |
Description | RELAY GEN PURPOSE SPDT 1A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5V-1-T90 DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
10 | ¥19.34000 | ¥193.40 |
25 | ¥17.19000 | ¥429.75 |
50 | ¥16.32920 | ¥816.46 |
100 | ¥15.46940 | ¥1,546.94 |
250 | ¥13.75056 | ¥3,437.64 |
500 | ¥12.89124 | ¥6,445.62 |
1,000 | ¥12.03183 | ¥12,031.83 |
5,000 | ¥11.60215 | ¥58,010.75 |