
SML-A12U8TT86 | |
|---|---|
DigiKey Part Number | 846-1159-2-ND - Tape & Reel (TR) 846-1159-1-ND - Cut Tape (CT) 846-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12U8TT86 |
Description | LED RED CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12U8TT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.70440 | ¥170.44 |
| 500 | ¥1.39266 | ¥696.33 |
| 1,000 | ¥1.28979 | ¥1,289.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15728 | ¥3,471.84 |
| 6,000 | ¥1.08966 | ¥6,537.96 |
| 9,000 | ¥1.05496 | ¥9,494.64 |
| 15,000 | ¥1.01577 | ¥15,236.55 |
| 21,000 | ¥0.99245 | ¥20,841.45 |
| 30,000 | ¥0.96971 | ¥29,091.30 |











