Similar

DMP3013SFV-7 | |
|---|---|
DigiKey Part Number | DMP3013SFV-7DITR-ND - Tape & Reel (TR) DMP3013SFV-7DICT-ND - Cut Tape (CT) DMP3013SFV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFV-7 |
Description | MOSFET P-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 35A (Tc) 940mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMP3013SFV-7 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1674 pF @ 15 V |
FET Type | Power Dissipation (Max) 940mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 11.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4401P_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ4401P_R2_00001CT-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.76300 | ¥47.63 |
| 100 | ¥3.09040 | ¥309.04 |
| 500 | ¥2.36780 | ¥1,183.90 |
| 1,000 | ¥2.13492 | ¥2,134.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.93880 | ¥3,877.60 |
| 4,000 | ¥1.77376 | ¥7,095.04 |
| 6,000 | ¥1.68968 | ¥10,138.08 |
| 10,000 | ¥1.59517 | ¥15,951.70 |
| 14,000 | ¥1.53921 | ¥21,548.94 |
| 20,000 | ¥1.48482 | ¥29,696.40 |











