PJQ4401P_R2_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4,208
Unit Price: ¥9.92000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,943
Unit Price: ¥9.18000
Datasheet
P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4401P_R2_00001

DigiKey Part Number
3757-PJQ4401P_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4401P_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4401P_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4401P_R2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
EDA/CAD Models
PJQ4401P_R2_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3228 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 60W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4401P-AU_R2_000A1Panjit International Inc.4,2083757-PJQ4401P-AU_R2_000A1CT-ND¥9.92000Parametric Equivalent
PJQ5423_R2_00001Panjit International Inc.2,9433757-PJQ5423_R2_00001CT-ND¥9.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.78900¥57.89
100¥3.78440¥378.44
500¥2.92178¥1,460.89
1,000¥2.64400¥2,644.00
2,000¥2.41021¥4,820.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.15713¥10,785.65
10,000¥2.00073¥20,007.30
15,000¥1.92107¥28,816.05
25,000¥1.83158¥45,789.50
35,000¥1.77860¥62,251.00
Manufacturers Standard Package