2389807-1 | |
---|---|
DigiKey Part Number | 1734-2389807-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389807-1 |
Description | STRAIN RELIEF,35 POSITION AMPSEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 35 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.70000 | ¥32.70 |
10 | ¥29.72300 | ¥297.23 |
25 | ¥28.14840 | ¥703.71 |
50 | ¥27.49440 | ¥1,374.72 |
122 | ¥26.18557 | ¥3,194.64 |
366 | ¥22.91260 | ¥8,386.01 |
610 | ¥22.25787 | ¥13,577.30 |
1,098 | ¥18.98462 | ¥20,845.11 |
2,562 | ¥17.67536 | ¥45,284.27 |