2138529-1 | ||
---|---|---|
DigiKey Part Number | A145229-ND | |
Manufacturer | ||
Manufacturer Product Number | 2138529-1 | |
Description | STRAIN RELIEF,8 POSITION AMPSEAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For AMPSEAL Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2138529-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 2 Required Per Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.48000 | ¥18.48 |
10 | ¥16.49800 | ¥164.98 |
25 | ¥16.41840 | ¥410.46 |
50 | ¥16.24920 | ¥812.46 |
100 | ¥14.90950 | ¥1,490.95 |
250 | ¥14.82536 | ¥3,706.34 |
500 | ¥13.48532 | ¥6,742.66 |
1,000 | ¥12.06140 | ¥12,061.40 |
2,500 | ¥11.14006 | ¥27,850.15 |