770680-1 | ||
---|---|---|
DigiKey Part Number | A105101-ND | |
Manufacturer | ||
Manufacturer Product Number | 770680-1 | |
Description | CONN PLUG HSG 23POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 23 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 770680-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.16000 | ¥113.16 |
10 | ¥100.27800 | ¥1,002.78 |
25 | ¥96.42080 | ¥2,410.52 |
50 | ¥92.56560 | ¥4,628.28 |
100 | ¥87.42270 | ¥8,742.27 |
250 | ¥79.70896 | ¥19,927.24 |
500 | ¥74.56654 | ¥37,283.27 |
1,000 | ¥68.39556 | ¥68,395.56 |