



776164-5 | |
|---|---|
DigiKey Part Number | A105102-ND |
Manufacturer | |
Manufacturer Product Number | 776164-5 |
Description | CONN PLUG HSG 35POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776164-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.98000 | ¥110.98 |
| 10 | ¥94.30500 | ¥943.05 |
| 28 | ¥87.69750 | ¥2,455.53 |
| 56 | ¥83.51125 | ¥4,676.63 |
| 112 | ¥79.92205 | ¥8,951.27 |














