



1-480424-0 | |
|---|---|
DigiKey Part Number | A1431-ND |
Manufacturer | |
Manufacturer Product Number | 1-480424-0 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480424-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.56900 | ¥35.69 |
| 25 | ¥3.34600 | ¥83.65 |
| 50 | ¥3.18480 | ¥159.24 |
| 100 | ¥3.03310 | ¥303.31 |
| 250 | ¥2.84280 | ¥710.70 |
| 500 | ¥2.70688 | ¥1,353.44 |
| 1,000 | ¥2.57754 | ¥2,577.54 |
| 3,000 | ¥2.38516 | ¥7,155.48 |



































