
61314-4 | |
|---|---|
DigiKey Part Number | A25555TR-ND - Tape & Reel (TR) A25555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61314-4 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61314-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.53000 | ¥15.30 |
| 25 | ¥1.43240 | ¥35.81 |
| 50 | ¥1.36280 | ¥68.14 |
| 100 | ¥1.29750 | ¥129.75 |
| 250 | ¥1.21628 | ¥304.07 |
| 500 | ¥1.15806 | ¥579.03 |
| 1,000 | ¥1.10273 | ¥1,102.73 |
| 2,500 | ¥1.03358 | ¥2,583.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.81695 | ¥5,718.65 |
| 14,000 | ¥0.77795 | ¥10,891.30 |
| 21,000 | ¥0.75601 | ¥15,876.21 |
| 35,000 | ¥0.73557 | ¥25,744.95 |

























