
350078-1 | |
|---|---|
DigiKey Part Number | A25548TR-ND - Tape & Reel (TR) A25548CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350078-1 |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350078-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.71000 | ¥1.71 |
| 10 | ¥1.44600 | ¥14.46 |
| 25 | ¥1.35080 | ¥33.77 |
| 50 | ¥1.28640 | ¥64.32 |
| 100 | ¥1.22520 | ¥122.52 |
| 250 | ¥1.14796 | ¥286.99 |
| 500 | ¥1.09318 | ¥546.59 |
| 1,000 | ¥1.04090 | ¥1,040.90 |
| 2,500 | ¥0.97565 | ¥2,439.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥0.86639 | ¥5,631.53 |
| 13,000 | ¥0.82504 | ¥10,725.52 |
| 19,500 | ¥0.80177 | ¥15,634.51 |
| 32,500 | ¥0.77340 | ¥25,135.50 |
| 45,500 | ¥0.75526 | ¥34,364.33 |
| 65,000 | ¥0.73651 | ¥47,873.15 |





















