
60619-1 | |
|---|---|
DigiKey Part Number | A1421-ND |
Manufacturer | |
Manufacturer Product Number | 60619-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60619-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.52000 | ¥2.52 |
| 10 | ¥2.12900 | ¥21.29 |
| 25 | ¥1.99400 | ¥49.85 |
| 50 | ¥1.89900 | ¥94.95 |
| 100 | ¥1.80730 | ¥180.73 |
| 250 | ¥1.69376 | ¥423.44 |
| 500 | ¥1.61274 | ¥806.37 |
| 1,000 | ¥1.53575 | ¥1,535.75 |
| 3,000 | ¥1.42110 | ¥4,263.30 |



























