1586359-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586359-4

DigiKey Part Number
A32582-ND
Manufacturer
Manufacturer Product Number
1586359-4
Description
SEAL GANG WIRE 4POS MINI UMNL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
1586359-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
4
For Use With/Related Products
Mini-Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,433
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.45000¥24.45
10¥20.75800¥207.58
25¥19.45720¥486.43
50¥18.52800¥926.40
100¥17.64240¥1,764.24
250¥16.53712¥4,134.28
500¥15.74786¥7,873.93
1,600¥14.50757¥23,212.11
3,200¥13.81575¥44,210.40
Manufacturers Standard Package