
794831-1 | |
|---|---|
DigiKey Part Number | A32602TR-ND - Tape & Reel (TR) A32602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794831-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794831-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.26000 | ¥1.26 |
| 10 | ¥1.03300 | ¥10.33 |
| 25 | ¥0.97000 | ¥24.25 |
| 50 | ¥0.92340 | ¥46.17 |
| 100 | ¥0.87940 | ¥87.94 |
| 250 | ¥0.82388 | ¥205.97 |
| 500 | ¥0.78436 | ¥392.18 |
| 1,000 | ¥0.74690 | ¥746.90 |
| 2,500 | ¥0.70010 | ¥1,750.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.61844 | ¥4,329.08 |
| 14,000 | ¥0.58891 | ¥8,244.74 |
| 21,000 | ¥0.57229 | ¥12,018.09 |
| 35,000 | ¥0.55204 | ¥19,321.40 |
| 49,000 | ¥0.53909 | ¥26,415.41 |
| 70,000 | ¥0.52570 | ¥36,799.00 |
| 175,000 | ¥0.49282 | ¥86,243.50 |











