



0428160412 | |
|---|---|
DigiKey Part Number | WM1929-ND |
Manufacturer | |
Manufacturer Product Number | 0428160412 |
Description | CONN RCPT HSG 4POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428160412 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥17.53200 | ¥175.32 |
| 25 | ¥16.43360 | ¥410.84 |
| 50 | ¥15.64640 | ¥782.32 |
| 100 | ¥14.89880 | ¥1,489.88 |
| 250 | ¥13.96560 | ¥3,491.40 |
| 500 | ¥13.29908 | ¥6,649.54 |
| 1,000 | ¥12.66445 | ¥12,664.45 |
| 2,500 | ¥11.87205 | ¥29,680.12 |



























