


0428150011 | |
|---|---|
DigiKey Part Number | WM9165TR-ND - Tape & Reel (TR) WM9165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150011 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.58000 | ¥14.58 |
| 10 | ¥12.36300 | ¥123.63 |
| 25 | ¥11.58320 | ¥289.58 |
| 50 | ¥11.03020 | ¥551.51 |
| 100 | ¥10.50250 | ¥1,050.25 |
| 250 | ¥9.84476 | ¥2,461.19 |
| 500 | ¥9.37456 | ¥4,687.28 |
| 1,000 | ¥8.92709 | ¥8,927.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.53580 | ¥21,339.50 |
| 5,000 | ¥8.12865 | ¥40,643.25 |
| 7,500 | ¥7.89967 | ¥59,247.53 |





















