14 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
43914-1105
43914-1105
Molex RF Connectors | Digi-Key Daily

0439141105

DigiKey Part Number
23-0439141105-ND
Manufacturer
Manufacturer Product Number
0439141105
Description
CONN RCPT HSG 14POS 10.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0439141105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.23000¥67.23
10¥57.11900¥571.19
25¥53.54160¥1,338.54
50¥50.98620¥2,549.31
100¥48.55170¥4,855.17
250¥45.51304¥11,378.26
500¥43.34190¥21,670.95
1,000¥41.27521¥41,275.21
Manufacturers Standard Package