



0428150012 | |
|---|---|
DigiKey Part Number | WM9166TR-ND - Tape & Reel (TR) WM9166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150012 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.49000 | ¥15.49 |
| 10 | ¥13.16100 | ¥131.61 |
| 25 | ¥12.33720 | ¥308.43 |
| 50 | ¥11.74800 | ¥587.40 |
| 100 | ¥11.18570 | ¥1,118.57 |
| 250 | ¥10.48484 | ¥2,621.21 |
| 500 | ¥9.98422 | ¥4,992.11 |
| 1,000 | ¥9.50774 | ¥9,507.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.74090 | ¥29,352.25 |
| 5,000 | ¥11.18103 | ¥55,905.15 |
| 7,500 | ¥10.86607 | ¥81,495.53 |




















