Pin Contact Gold 10-12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 10-12 AWG Crimp Power
0428170112
0428170112
Molex FiT City

0428170112

DigiKey Part Number
WM14299TR-ND - Tape & Reel (TR)
WM14299CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428170112
Description
CONN PIN 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10-12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.16000¥35.16
10¥29.87900¥298.79
100¥25.39470¥2,539.47
500¥22.66868¥11,334.34
1,000¥22.62707¥22,627.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.23708¥50,592.70
Manufacturers Standard Package