Connector Retention Key For Mini-Fit Sr Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retention Key For Mini-Fit Sr Series
43980-1002
43980-1002
Molex RF Connectors | Digi-Key Daily

0439801002

DigiKey Part Number
23-0439801002-ND
Manufacturer
Manufacturer Product Number
0439801002
Description
CON CLIP TPA 8POS 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Retention Key For Mini-Fit Sr Series
Datasheet
 Datasheet
EDA/CAD Models
0439801002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Retention Key
Manufacturer
Molex
Number of Positions
8
Series
For Use With/Related Products
Mini-Fit Sr Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥10.76100¥107.61
25¥10.09120¥252.28
50¥9.60620¥480.31
100¥9.14790¥914.79
250¥8.57416¥2,143.54
500¥8.16466¥4,082.33
1,000¥7.77497¥7,774.97
2,500¥7.28823¥18,220.58
Manufacturers Standard Package