8 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
43914-1102
43914-1102
Molex RF Connectors | Digi-Key Daily

0439141102

DigiKey Part Number
23-0439141102-ND
Manufacturer
Manufacturer Product Number
0439141102
Description
CONN RCPT HSG 8POS 10.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0439141102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.09000¥53.09
10¥45.07800¥450.78
25¥42.25400¥1,056.35
50¥40.23580¥2,011.79
100¥38.31460¥3,831.46
250¥35.91560¥8,978.90
500¥34.20202¥17,101.01
1,000¥32.57108¥32,571.08
2,500¥30.53426¥76,335.65
Manufacturers Standard Package