




0439151207 | |
|---|---|
DigiKey Part Number | WM20179-ND |
Manufacturer | |
Manufacturer Product Number | 0439151207 |
Description | CONN HEADER VERT 8POS 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439151207 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.201" (5.11mm) |
Series | Insulation Height 0.827" (21.00mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.48000 | ¥318.48 |
| 10 | ¥270.66900 | ¥2,706.69 |
| 168 | ¥221.83869 | ¥37,268.90 |


