0.394" (10.00mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,171 In Stock | 1 : ¥32.34000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
9,674 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,341 In Stock | 1 : ¥46.30000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
7,210 In Stock | 1 : ¥46.63000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,637 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,646 In Stock | 1 : ¥59.27000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
12,469 In Stock 2,100 Factory | 1 : ¥63.38000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,436 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
15,399 In Stock | 1 : ¥88.25000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
238 In Stock | 1 : ¥105.33000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,722 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,067 In Stock 1,296 Factory | 1 : ¥27.42000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
8,998 In Stock | 1 : ¥30.13000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
17,557 In Stock | 1 : ¥32.18000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
5,543 In Stock | 1 : ¥33.08000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.421" (10.70mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
8,853 In Stock | 1 : ¥33.33000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
9,411 In Stock | 1 : ¥40.72000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,325 In Stock | 1 : ¥46.05000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,500 In Stock | 1 : ¥46.30000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,748 In Stock | 1 : ¥47.04000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,432 In Stock | 1 : ¥49.17000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,155 In Stock | 1 : ¥53.77000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,196 In Stock 1,008 Factory | 1 : ¥55.99000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
10,022 In Stock | 1 : ¥57.47000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
5,104 In Stock | 1 : ¥58.04000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - |