



0428202223 | |
|---|---|
DigiKey Part Number | WM11250-ND |
Manufacturer | |
Manufacturer Product Number | 0428202223 |
Description | CONN HEADER R/A 2POS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428202223 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.201" (5.11mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 21 | ¥52.39619 | ¥1,100.32 |
| 105 | ¥46.76962 | ¥4,910.81 |
| 504 | ¥41.87179 | ¥21,103.38 |
| 1,008 | ¥39.87517 | ¥40,194.17 |









