



0428180312 | |
|---|---|
DigiKey Part Number | WM1933-ND |
Manufacturer | |
Manufacturer Product Number | 0428180312 |
Description | CONN PLUG HSG 3POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428180312 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.10000 | ¥11.10 |
| 10 | ¥9.39900 | ¥93.99 |
| 25 | ¥8.80960 | ¥220.24 |
| 50 | ¥8.38800 | ¥419.40 |
| 100 | ¥7.98590 | ¥798.59 |
| 250 | ¥7.48580 | ¥1,871.45 |
| 500 | ¥7.12820 | ¥3,564.10 |
| 1,000 | ¥6.78783 | ¥6,787.83 |
| 2,500 | ¥6.36294 | ¥15,907.35 |



















