2 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
42818-0212
0428180212
0428180212

0428180212

DigiKey Part Number
WM1932-ND
Manufacturer
Manufacturer Product Number
0428180212
Description
CONN PLUG HSG 2POS 10.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0428180212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.00600¥90.06
25¥8.43840¥210.96
50¥8.03480¥401.74
100¥7.65030¥765.03
250¥7.17052¥1,792.63
500¥6.82800¥3,414.00
1,000¥6.50209¥6,502.09
3,000¥6.01721¥18,051.63
Manufacturers Standard Package