6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
0439382101
0439382101
Molex RF Connectors | Digi-Key Daily

0439382101

DigiKey Part Number
23-0439382101-ND
Manufacturer
Manufacturer Product Number
0439382101
Description
CONN PLUG HSG 6POS 10.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0439382101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.11000¥52.11
10¥44.28100¥442.81
25¥41.50880¥1,037.72
50¥39.52500¥1,976.25
100¥37.63780¥3,763.78
250¥35.28100¥8,820.25
500¥33.59806¥16,799.03
1,000¥31.99550¥31,995.50
2,500¥29.99483¥74,987.07
Manufacturers Standard Package