0439382202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,859
Unit Price: ¥58.42000
Datasheet
8 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0439382202

DigiKey Part Number
0439382202-ND
Manufacturer
Manufacturer Product Number
0439382202
Description
CONN PLUG HSG 8POS 10.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0439382202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0439382102Molex1,85923-0439382102-ND¥58.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥36.91457¥22,148.74