6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
0428180612
0428180612

0428180612

DigiKey Part Number
WM1936-ND
Manufacturer
Manufacturer Product Number
0428180612
Description
CONN PLUG HSG 6POS 10.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0428180612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,008
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.55000¥17.55
10¥14.90600¥149.06
25¥13.97000¥349.25
50¥13.30220¥665.11
100¥12.66560¥1,266.56
350¥11.59343¥4,057.70
700¥11.04014¥7,728.10
1,050¥10.72875¥11,265.19
2,800¥10.01178¥28,032.98
Manufacturers Standard Package