

0439382104 | |
|---|---|
DigiKey Part Number | WM2248-ND |
Manufacturer | |
Manufacturer Product Number | 0439382104 |
Description | CONN PLUG HSG 12POS 10.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439382104 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.64000 | ¥58.64 |
| 10 | ¥49.80500 | ¥498.05 |
| 25 | ¥46.68000 | ¥1,167.00 |
| 50 | ¥44.44900 | ¥2,222.45 |
| 108 | ¥42.09824 | ¥4,546.61 |
| 324 | ¥38.95843 | ¥12,622.53 |
| 540 | ¥37.58024 | ¥20,293.33 |
| 1,080 | ¥35.78818 | ¥38,651.23 |
| 2,592 | ¥33.64720 | ¥87,213.54 |


















