1-480303-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-480303-0
1-480303-0
1-480303-0

1-480303-0

DigiKey Part Number
A1429-ND
Manufacturer
Manufacturer Product Number
1-480303-0
Description
CONN PLUG HSG 3POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480303-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
0°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,310
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.82000¥4.82
10¥4.08600¥40.86
25¥3.83000¥95.75
50¥3.64600¥182.30
100¥3.47240¥347.24
250¥3.25424¥813.56
500¥3.09884¥1,549.42
1,000¥2.95082¥2,950.82
2,500¥2.76598¥6,914.95