Enclosed DC DC Converter 1 Output 12.4V 24A 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40SR12424CC

DigiKey Part Number
941-1801-ND
Manufacturer
Manufacturer Product Number
B40SR12424CC
Description
DC/DC CONVERTER 12.4V 298W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12.4V 24A 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
24A
Manufacturer
Delta Electronics
Power (Watts)
298W
Series
Voltage - Isolation
2.25 kV
Packaging
Bag
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88.8%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
60V
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
12.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,155.61000¥1,155.61
5¥1,112.56200¥5,562.81
10¥1,094.46000¥10,944.60
25¥1,070.96520¥26,774.13
50¥1,053.50120¥52,675.06
Manufacturers Standard Package