Enclosed DC DC Converter 1 Output 13.7V 22A 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40SR13722AC

DigiKey Part Number
941-1802-ND
Manufacturer
Manufacturer Product Number
B40SR13722AC
Description
DC/DC CONVERTER 13.7V 300W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 13.7V 22A 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
22A
Manufacturer
Delta Electronics
Power (Watts)
300W
Series
Voltage - Isolation
2.25 kV
Packaging
Bag
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
88.8%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
60V
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
13.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B62SR13722ACDelta Electronics0941-1811-ND¥1,209.28000MFR Recommended
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,155.61000¥1,155.61
5¥1,112.56200¥5,562.81
10¥1,094.46000¥10,944.60
Manufacturers Standard Package