794995-1 | ||
---|---|---|
DigiKey Part Number | A30724-ND | |
Manufacturer | ||
Manufacturer Product Number | 794995-1 | |
Description | SEAL SNGL CAVITY PLUG MINI UMNL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 794995-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 794995-1 Statement of Compliance |
HTML Datasheet | |
EDA Models | 794995-1 Models |
3D Drawings | 794995-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.71000 | ¥3.71 |
10 | ¥3.33200 | ¥33.32 |
100 | ¥2.77990 | ¥277.99 |
1,000 | ¥2.07087 | ¥2,070.87 |
5,000 | ¥1.84845 | ¥9,242.25 |
10,000 | ¥1.72008 | ¥17,200.80 |
Attribute | Description |
---|---|
Other Names | -794995-1-CSI -794995-1-SI A30724 7949951 -794995-1-LSI 2266-794995-1 |
Standard Package | 5,000 |