



794940-1 | |
|---|---|
DigiKey Part Number | A30716-ND |
Manufacturer | |
Manufacturer Product Number | 794940-1 |
Description | CONN RCPT HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794940-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172331-2 | TE Connectivity AMP Connectors | 1,984 | A144504-ND | ¥1,070.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.42000 | ¥12.42 |
| 10 | ¥10.58500 | ¥105.85 |
| 25 | ¥9.92040 | ¥248.01 |
| 50 | ¥9.44440 | ¥472.22 |
| 100 | ¥8.99290 | ¥899.29 |
| 250 | ¥8.42920 | ¥2,107.30 |
| 500 | ¥8.02680 | ¥4,013.40 |
| 1,000 | ¥7.64364 | ¥7,643.64 |
| 2,500 | ¥7.16524 | ¥17,913.10 |


















