
1586359-6 | |
|---|---|
DigiKey Part Number | A32583-ND |
Manufacturer | |
Manufacturer Product Number | 1586359-6 |
Description | SEAL GANG WIRE 6POS MINI UMNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1586359-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.67000 | ¥25.67 |
| 10 | ¥21.78900 | ¥217.89 |
| 25 | ¥20.42480 | ¥510.62 |
| 50 | ¥19.44840 | ¥972.42 |
| 100 | ¥18.52010 | ¥1,852.01 |
| 250 | ¥17.36012 | ¥4,340.03 |
| 500 | ¥16.53138 | ¥8,265.69 |
| 1,200 | ¥15.54167 | ¥18,650.00 |
| 3,600 | ¥14.38341 | ¥51,780.28 |











